Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39520-0002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M3124
Product RangeEurostyle 39520 Series
Also Known AsGTIN UPC EAN: 822350466172
Your Part Number
4,407 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.340 |
| 25+ | $1.230 |
| 50+ | $1.160 |
| 100+ | $1.090 |
| 250+ | $0.991 |
| 500+ | $0.929 |
| 1000+ | $0.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39520-0002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M3124
Product RangeEurostyle 39520 Series
Also Known AsGTIN UPC EAN: 822350466172
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39520 Series
SVHCLead
Product Overview
The 39520-0002 is a 2-circuit Eurostyle™ Horizontal Plug with screw termination and a brass contact. It mates with 39521 vertical PCB header, 39522 horizontal PCB header, 39528 dual level PCB header and open ends and most 5mm pitch industry standard PCB headers.
- Vertical entry angle
- Horizontal orientation
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39520 Series
Alternatives for 39520-0002
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
