Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39506-1006Copy
Newark Part No.20M7134
Product Range39356 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.240 |
Price for:Each
Minimum: 2340
Multiple: 2340
$2,901.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39506-1006Copy
Newark Part No.20M7134
Product Range39356 Series
Technical Datasheet
Product Range39356 Series
No. of Contacts6Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
39356 Series
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
6Contacts
Connector Type
Terminal Block, Eurostyle
Contact Plating
Tin Plated Contacts
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
