Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39502-1002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8274
Product RangeEurostyle 39502 Series
Your Part Number
5,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.598 |
| 100+ | $0.566 |
| 250+ | $0.538 |
| 500+ | $0.504 |
| 1000+ | $0.475 |
| 2500+ | $0.444 |
Price for:Each
Minimum: 10
Multiple: 10
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39502-1002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AK8274
Product RangeEurostyle 39502 Series
Technical Datasheet
Product RangeEurostyle 39502 Series
GenderHeader
No. of Contacts2Contacts
No. of Positions2Positions
Pitch Spacing3.5mm
Rated Current8A
Rated Voltage300V
Connector MountingPCB Mount
Block OrientationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurostyle 39502 Series
No. of Contacts
2Contacts
Pitch Spacing
3.5mm
Rated Voltage
300V
Block Orientation
Through Hole Right Angle
Contact Material
Brass
Gender
Header
No. of Positions
2Positions
Rated Current
8A
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 39502-1002
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
