Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1010Copy
Newark Part No.20M7108
Product RangeEurostyle 39501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3744+ | $1.910 |
Price for:Each
Minimum: 3744
Multiple: 3744
$7,151.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1010Copy
Newark Part No.20M7108
Product RangeEurostyle 39501 Series
Technical Datasheet
GenderHeader
No. of Contacts10Contacts
Pitch Spacing3.5mm
No. of Positions10Positions
Connector TypeTerminal Block, Eurostyle
Rated Current8A
Connector MountingPCB Mount
Rated Voltage300V
Block OrientationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39501 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
Pitch Spacing
3.5mm
Connector Type
Terminal Block, Eurostyle
Connector Mounting
PCB Mount
Block Orientation
Through Hole Vertical
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
No. of Positions
10Positions
Rated Current
8A
Rated Voltage
300V
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39501 Series
Technical Docs (2)
Alternatives for 39501-1010
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
