Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1005Copy
Newark Part No.20M7104
Product RangeEurostyle 39501 Series
Also Known AsGTIN UPC EAN: 822350429801
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.915 |
Price for:Each
Minimum: 6912
Multiple: 3456
$6,324.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1005Copy
Newark Part No.20M7104
Product RangeEurostyle 39501 Series
Also Known AsGTIN UPC EAN: 822350429801
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Contact MaterialBrass
Product RangeEurostyle 39501 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
Product Range
Eurostyle 39501 Series
No. of Positions
5Positions
Rated Voltage
300V
Contact Material
Brass
SVHC
No SVHC (25-Jun-2020)
Alternatives for 39501-1005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
