Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-2212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83X8214
Product RangeEurostyle 39100 Series
Also Known AsM800-03-12-5-M1, GTIN UPC EAN: 78172545246
Your Part Number
377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 5+ | $7.870 |
| 10+ | $6.790 |
| 25+ | $6.070 |
| 50+ | $5.620 |
| 100+ | $5.250 |
| 250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-2212Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83X8214
Product RangeEurostyle 39100 Series
Also Known AsM800-03-12-5-M1, GTIN UPC EAN: 78172545246
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Pitch Spacing12mm
Rated Current40A
Rated Voltage600V
Product RangeEurostyle 39100 Series
SVHCLead
Product Overview
The 39100-2212 is a 12-circuit 2-row 12mm pitch Terminal Strip, for 20 to 8AWG wire, with stainless steel terminal. This 39100 series strip is made of nylon, suitable for wire-to-wire application.
- White color
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
12mm
Rated Voltage
600V
SVHC
Lead
No. of Positions
12Positions
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
Eurostyle 39100 Series
Technical Docs (4)
Alternatives for 39100-2212
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
