
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.615 |
| 25+ | $0.586 |
| 50+ | $0.548 |
| 100+ | $0.525 |
| 500+ | $0.495 |
| 1000+ | $0.460 |
| 5000+ | $0.424 |
Product Information
Product Overview
The 3901-2165 is a 16-circuit 2-row Mini-Fit Jr.™ receptacle housing, used with 5556 series Mini-Fit® female crimp terminals, 45750 series Mini-Fit® Plus HCS crimp terminal. This 5557 series crimp housing is made of nylon, mates with 5559 series dual row, 5566 series vertical with pegs, 5566 series vertical without pegs, 5569 series right angle dual row with flanges, 5569 series right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404, 42440 series, suitable for power, wire-to-board and wire-to-wire applications.
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 13A
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5557 Series
16Positions
5556, 44485 Mini-Fit Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Alternatives for 3901-2165
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
