Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-30-20-52Copy
Newark Part No.34C6289
Product RangeMini-Fit Jr. 5566 Series
Also Known AsGTIN UPC EAN: 800754380188
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $2.270 |
| 80+ | $2.120 |
| 200+ | $1.940 |
| 400+ | $1.690 |
| 1000+ | $1.600 |
Price for:Each
Minimum: 40
Multiple: 40
$90.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-30-20-52Copy
Newark Part No.34C6289
Product RangeMini-Fit Jr. 5566 Series
Also Known AsGTIN UPC EAN: 800754380188
Technical Datasheet
Product RangeMini-Fit Jr. 5566 Series
No. of Contacts5Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2019)
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Product Range
Mini-Fit Jr. 5566 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
5Contacts
Pitch Spacing
4.2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Alternatives for 39-30-20-52
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
