Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-29-9029Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25H9890 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 5566-02A2GS-210, GTIN UPC EAN: 800754931373 |
| Your Part Number | |
| Technical Datasheet |
6,291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 250+ | $1.130 |
| 500+ | $1.050 |
| 2500+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-29-9029Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25H9890 |
| Product Range | Mini-Fit Jr. 5566 Series |
| Also Known As | 5566-02A2GS-210, GTIN UPC EAN: 800754931373 |
| Technical Datasheet | |
| Connector Systems | Power, Wire-to-Board |
| Pitch Spacing | - |
| No. of Rows | 2Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Fit Jr. 5566 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
| Connector Systems | Power, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | - |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Mini-Fit Jr. 5566 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Alternatives for 39-29-9029
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
