Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-4041Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56H7768
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-04R2-210, GTIN UPC EAN: 800753617261
Your Part Number
7,116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.663 |
| 10+ | $0.531 |
| 25+ | $0.490 |
| 50+ | $0.476 |
| 100+ | $0.462 |
| 500+ | $0.425 |
| 1000+ | $0.390 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4041Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.56H7768
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-04R2-210, GTIN UPC EAN: 800753617261
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions4Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-01-4041 is a 4-way 1-row Mini-Fit Jr.™ receptacle housing, nylon body. Suitable for use with 44476, 45750, 5556, 444851211 Mini-Fit HCS female crimp terminals.
- Maximum per contact current is 13A
- Natural colour
- Operating temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-4041
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
