Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-3083Copy |
| Newark Part No. | 38C9732 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Also Known As | 5559-08P1, GTIN UPC EAN: 800754203913 |
| Your Part Number | |
| Technical Datasheet |
5,715 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.408 |
| 10+ | $0.350 |
| 25+ | $0.312 |
| 50+ | $0.287 |
| 100+ | $0.270 |
| 500+ | $0.244 |
| 1000+ | $0.233 |
| 5000+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-3083Copy |
| Newark Part No. | 38C9732 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Also Known As | 5559-08P1, GTIN UPC EAN: 800754203913 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5559 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 8Positions |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
| Product Range | Mini-Fit Jr. 5559 Series |
|---|---|
| No. of Positions | 8Positions |
| For Use With | Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 39-01-3083
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
