Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2221
Newark Part No.56H7739
Product RangeMini-Fit Jr. 5559 Series
Your Part Number
206 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.861 |
| 10+ | $0.853 |
| 25+ | $0.830 |
| 50+ | $0.817 |
| 100+ | $0.794 |
| 250+ | $0.697 |
| 500+ | $0.666 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2221
Newark Part No.56H7739
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions22Positions
Pitch Spacing4.2mm
For Use WithMolex 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
22Positions
For Use With
Molex 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability