Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.120 |
| 25+ | $1.080 |
| 50+ | $1.040 |
| 100+ | $0.929 |
| 250+ | $0.920 |
| 500+ | $0.884 |
| 1000+ | $0.863 |
Product Information
Product Overview
The 39-01-2205 is a 20-way 2-row Mini-Fit Jr.™ Female receptacle housing made of nylon. It mates with 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404 and 42440 series products. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5557 series receptacle housing can be used with 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® plus HCS crimp terminal.
- Natural colour
- UL94V-0 flammability rating
- Polarized to mating part
- Maximum current per contact is 13A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Mini-Fit Jr. 5557 Series
20Positions
5556, 44485 Mini-Fit Crimp Terminals
Receptacle
4.2mm
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate