Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2181
Newark Part No.56H7735
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-18P, GTIN UPC EAN: 800753583993
Your Part Number
6,381 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.935 | $0.416 |
| 10+ | $0.798 | $0.416 |
| 25+ | $0.750 | $0.416 |
| 50+ | $0.695 | $0.416 |
| 100+ | $0.641 | $0.416 |
| 250+ | $0.592 | $0.416 |
| 500+ | $0.569 | $0.416 |
| 1000+ | $0.545 | $0.416 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2181
Newark Part No.56H7735
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-18P, GTIN UPC EAN: 800753583993
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions18Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
18Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2181
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
