Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2141
Newark Part No.38C9725
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-14P, GTIN UPC EAN: 800753583955
Your Part Number
1,287 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.462 | $0.256 |
| 10+ | $0.398 | $0.256 |
| 25+ | $0.379 | $0.256 |
| 50+ | $0.374 | $0.256 |
| 100+ | $0.368 | $0.256 |
| 250+ | $0.355 | $0.256 |
| 500+ | $0.335 | $0.256 |
| 1000+ | $0.315 | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2141
Newark Part No.38C9725
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-14P, GTIN UPC EAN: 800753583955
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions14Positions
Pitch Spacing4.2mm
For Use With5558, 44478, 30490, 41995 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
14Positions
For Use With
5558, 44478, 30490, 41995 Series Connectors
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2141
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
