Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H7727
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-12R, GTIN UPC EAN: 800753584389
Your Part Number
1,431 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.479 |
| 10+ | $0.405 |
| 25+ | $0.347 |
| 50+ | $0.338 |
| 100+ | $0.329 |
| 500+ | $0.307 |
| 1000+ | $0.291 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56H7727
Product RangeMini-Fit Jr. 5557 Series
Also Known As5557-12R, GTIN UPC EAN: 800753584389
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions12Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
12Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2120
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
