Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56H7603
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T2L, GTIN UPC EAN: 800753727212
Your Part Number
14,680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 10+ | $0.128 |
| 25+ | $0.109 |
| 50+ | $0.106 |
| 100+ | $0.103 |
| 250+ | $0.097 |
| 500+ | $0.094 |
| 1000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56H7603
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T2L, GTIN UPC EAN: 800753727212
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With5557 Mini-Fit Jr. Receptacle Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0047 is a 5556 series 22 to 28AWG, tin (Sn) over copper (Cu) plated brass, Mini-Fit female crimp terminal.
- 9.0A maximum current per contact
- 600V maximum voltage
- 30 durability (mating cycles max)
- 0.889µm mating/termination plating
- 0.90 to 1.80mm wire insulation diameter
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
5557 Mini-Fit Jr. Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0047
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
