Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38780-0105
Newark Part No.72K2078
Product Range38780 Series
Also Known As78005, GTIN UPC EAN: 800756347271
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0105
Newark Part No.72K2078
Product Range38780 Series
Also Known As78005, GTIN UPC EAN: 800756347271
Technical Datasheet
No. of Positions5Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current15A
Rated Voltage300V
Product Range38780 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38780 Series
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
