Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38721-6706
Newark Part No.72K2051
Product Range38721 Series
Also Known As72906, GTIN UPC EAN: 800756070933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.320 |
| 250+ | $4.220 |
Price for:Each
Minimum: 195
Multiple: 195
$842.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38721-6706
Newark Part No.72K2051
Product Range38721 Series
Also Known As72906, GTIN UPC EAN: 800756070933
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions6Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38721 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38721 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate