Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38720-3212Copy
Newark Part No.72K2040
Product Range38720 Series
Also Known As72212, GTIN UPC EAN: 800756325262
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-3212Copy
Newark Part No.72K2040
Product Range38720 Series
Also Known As72212, GTIN UPC EAN: 800756325262
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38720 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38720-3212 is a 12-position 25A PCB-mount Barrier Terminal Block with brass contact, tin-plated brass terminal, nickel-plated brass mounting plate and black thermoplastic SR moulded insulator.
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38720 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
