Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38700-7504Copy
Newark Part No.88C0975
Product RangeBeau 38700 Series
Also Known As70504-C-50, GTIN UPC EAN: 800756173092
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 252+ | $1.990 |
| 504+ | $1.860 |
Price for:Each
Minimum: 252
Multiple: 252
$501.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38700-7504Copy
Newark Part No.88C0975
Product RangeBeau 38700 Series
Also Known As70504-C-50, GTIN UPC EAN: 800756173092
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product RangeBeau 38700 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
20A
Product Range
Beau 38700 Series
Alternatives for 38700-7504
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
