Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38630-7803
Newark Part No.29B2926
Product RangeBeau 38630 Series
Also Known As63A503-C-50, GTIN UPC EAN: 800756177397
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.300 | $0.477 |
| 10+ | $3.780 | $0.477 |
| 25+ | $3.640 | $0.477 |
| 50+ | $3.500 | $0.477 |
| 100+ | $3.360 | $0.477 |
| 250+ | $3.030 | $0.477 |
| 500+ | $2.800 | $0.477 |
| 1000+ | $2.390 | $0.477 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-7803
Newark Part No.29B2926
Product RangeBeau 38630 Series
Also Known As63A503-C-50, GTIN UPC EAN: 800756177397
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product RangeBeau 38630 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38630-7803 is a 3-position 25A PCB-mount Barrier Terminal Block with black thermoplastic insulator, tin-lead plate brass terminal and #6-32 zinc chromate plate steel Philips/slotted screws. The terminal is ultrasonically welded into the thermoplastic insulator, eliminating terminal twisting and associated solder joint failure.
- High voltage density
- Robust and durable
- UL94V-0 Flammability
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Voltage
600V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
Beau 38630 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability