Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38630-6410
Newark Part No.72K2023
Product Range38630 Series
Also Known As63A510, GTIN UPC EAN: 800756265049
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $10.650 | $0.960 |
| 5+ | $10.270 | $0.960 |
| 10+ | $9.940 | $0.960 |
| 25+ | $9.280 | $0.960 |
| 50+ | $8.850 | $0.960 |
| 100+ | $8.430 | $0.960 |
| 250+ | $7.770 | $0.960 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-6410
Newark Part No.72K2023
Product Range38630 Series
Also Known As63A510, GTIN UPC EAN: 800756265049
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630 Series
SVHCTo Be Advised
Product Overview
The 38630-6410 is a 10-way 1-row High Barrier Terminal Strip made of brass with tin plated finish. This 38630 series terminal accepts 24 to 12AWG wire. Barrier strips are glass-filled flexible thermoplastic. Terminals are welded, resulting in no solder joint fatigue caused by twisting the tails.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Rated Voltage
600V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
