Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38331-8003Copy
Newark Part No.95C3008
Product Range38331 Series
Also Known AsS-3303-CCT, GTIN UPC EAN: 800756261102
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38331-8003Copy
Newark Part No.95C3008
Product Range38331 Series
Also Known AsS-3303-CCT, GTIN UPC EAN: 800756261102
Technical Datasheet
No. of Contacts3Contacts
Product Range38331 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
38331 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
