Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38331-5604Copy
Newark Part No.72K2012
Product Range38331 Series
Also Known AsP-3304-CCT, GTIN UPC EAN: 800756257075
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38331-5604Copy
Newark Part No.72K2012
Product Range38331 Series
Also Known AsP-3304-CCT, GTIN UPC EAN: 800756257075
Technical Datasheet
No. of Contacts4Contacts
Product Range38331 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Alternatives for 38331-5604
1 Product Found
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
38331 Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
