Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38210-0117Copy
Newark Part No.25M2859
Product Range38210 Series
Also Known As21017, GTIN UPC EAN: 800756260891
Your Part Number
115 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 8+ | $13.300 |
| 10+ | $12.990 |
| 25+ | $11.980 |
| 50+ | $11.310 |
| 100+ | $10.310 |
| 250+ | $9.330 |
Price for:Each
Minimum: 8
Multiple: 1
$106.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38210-0117Copy
Newark Part No.25M2859
Product Range38210 Series
Also Known As21017, GTIN UPC EAN: 800756260891
Technical Datasheet
No. of Positions17Positions
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Pitch Spacing14.29mm
Rated Current30A
Rated Voltage300V
Product Range38210 Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
17Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
38210 Series
Wire Size AWG Min
18AWG
Pitch Spacing
14.29mm
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
