Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36924-0310Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH7761
Product RangeMINIFIT-SR 36924 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.700 |
| 5+ | $56.080 |
| 10+ | $53.460 |
| 25+ | $49.410 |
| 50+ | $48.770 |
| 100+ | $47.160 |
| 250+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$58.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36924-0310Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AH7761
Product RangeMINIFIT-SR 36924 Series
Technical Datasheet
Connector to ConnectorMini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
No. of Positions3Positions
Connector Pitch10mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMINIFIT-SR 36924 Series
Wire Gauge8AWG
Jacket ColorBlack
SVHCLead chromate
Alternatives for 36924-0310
1 Product Found
Technical Specifications
Connector to Connector
Mini-Fit SR TPA Receptacle to Mini-Fit SR TPA Receptacle
Connector Pitch
10mm
Cable Length - Metric
1m
Product Range
MINIFIT-SR 36924 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
8AWG
SVHC
Lead chromate
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead chromate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
