Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36921-0203Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH0717
Product RangeL1NK 396 OTS 36921 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.950 |
Price for:Each
Minimum: 1500
Multiple: 1500
$2,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36921-0203Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH0717
Product RangeL1NK 396 OTS 36921 Series
Technical Datasheet
Connector to ConnectorKK Plus 250 Receptacle to KK Plus 250 Receptacle
No. of Positions2Positions
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeL1NK 396 OTS 36921 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
KK Plus 250 Receptacle to KK Plus 250 Receptacle
Connector Pitch
3.96mm
Cable Length - Metric
300mm
Product Range
L1NK 396 OTS 36921 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 36921-0203
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
