Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36792-1201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62W3390
Product RangeMX120G 36792 Series
Your Part Number
880 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.180 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36792-1201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62W3390
Product RangeMX120G 36792 Series
Technical Datasheet
Product RangeMX120G 36792 Series
No. of Positions12Positions
For Use WithMolex MX120G 36799 Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
MX120G 36792 Series
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
Molex MX120G 36799 Series Socket Contacts
IP Rating
IP67
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Alternatives for 36792-1201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
