Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36663-0001
Newark Part No.58J8299
Product RangeMLX 36663 Series
Also Known AsGTIN UPC EAN: 822348359387
Your Part Number
30,650 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.113 | $0.040 |
| 25+ | $0.088 | $0.040 |
| 100+ | $0.080 | $0.040 |
| 250+ | $0.073 | $0.040 |
| 500+ | $0.070 | $0.040 |
| 1000+ | $0.067 | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36663-0001
Newark Part No.58J8299
Product RangeMLX 36663 Series
Also Known AsGTIN UPC EAN: 822348359387
Technical Datasheet
Product RangeMLX 36663 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithMLX Housings
Wire Size AWG Min12AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 36663-0001 is a Pin Terminal made of brass with tin plated finish. The 36663 series male double crimp terminal accepts 12 to 10AWG wire. It is suitable for use with the 42021 plug, 42022 receptacle MLX double crimp terminal, 36664 MLX crimp terminal MLX™ housings.
- Maximum rated current is 20A
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
MLX 36663 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
MLX Housings
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
