Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56H7305 |
| Product Range | VersaBlade 35747 Series |
| Also Known As | GTIN UPC EAN: 800754378529 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 64000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 64000
Multiple: 64000
$6,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0210Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56H7305 |
| Product Range | VersaBlade 35747 Series |
| Also Known As | GTIN UPC EAN: 800754378529 |
| Technical Datasheet | |
| Product Range | VersaBlade 35747 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 18AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 35747-0210 is a VersaBlade™ male Crimp Terminal made of brass with tin-plated finish. It mates with 35748 crimp terminal and It accepts 14 to 18AWG. It is suitable for use with the 35150 VersaBlade™ hybrid receptacle housing and 35151 VersaBlade™ hybrid plug housing.
Applications
Consumer Electronics, HVAC, Communications & Networking
Technical Specifications
| Product Range | VersaBlade 35747 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Alternatives for 35747-0210
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
