Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56H7304 |
| Product Range | VersaBlade 35747 Series |
| Also Known As | GTIN UPC EAN: 800754378505 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 80000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 80000
Multiple: 80000
$4,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35747-0110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 56H7304 |
| Product Range | VersaBlade 35747 Series |
| Also Known As | GTIN UPC EAN: 800754378505 |
| Technical Datasheet | |
| Product Range | VersaBlade 35747 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Brass |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Applications
Consumer Electronics, Data / Computing
Technical Specifications
| Product Range | VersaBlade 35747 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (17-Jan-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Alternatives for 35747-0110
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
