Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35746-0210Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02AH7303
Re-Reel03AH4024RL
Cut Tape03AH4024
Product RangeVersaBlade 35746 Series
Your Part Number
9,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.105 |
| 50+ | $0.094 |
| 100+ | $0.085 |
| 500+ | $0.077 |
| 1000+ | $0.071 |
| 5000+ | $0.066 |
| 10000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.083 |
| 8000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35746-0210Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02AH7303
Re-Reel03AH4024RL
Cut Tape03AH4024
Product RangeVersaBlade 35746 Series
Technical Datasheet
Product RangeVersaBlade 35746 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
VersaBlade 35746 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 35746-0210
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
