Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35745-0210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H0452
Product RangeVersaBlade 35745 Series
Also Known AsGTIN UPC EAN: 800754378444
Your Part Number
73,287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.088 |
| 100+ | $0.085 |
| 250+ | $0.081 |
| 500+ | $0.077 |
| 1000+ | $0.073 |
| 2500+ | $0.069 |
| 5000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35745-0210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02H0452
Product RangeVersaBlade 35745 Series
Also Known AsGTIN UPC EAN: 800754378444
Technical Datasheet
Product RangeVersaBlade 35745 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Dual row system
- Positive lock
- Spring style mounting ears
- TPA secondary lock
- Hybrid types
Applications
Consumer Electronics, Data / Computing
Technical Specifications
Product Range
VersaBlade 35745 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex VersaBlade Hybrid 35150 & 35151 Series Plug & Receptacle Housing Connectors
Contact Material
Brass
Alternatives for 35745-0210
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
