Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No355070800Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K2380
Product RangeSherlock 35507 Series
Your Part Number
32,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.378 |
| 25+ | $0.359 |
| 50+ | $0.339 |
| 100+ | $0.320 |
| 250+ | $0.300 |
| 500+ | $0.282 |
| 1000+ | $0.249 |
Price for:Each
Minimum: 10
Multiple: 10
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No355070800Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39K2380
Product RangeSherlock 35507 Series
Technical Datasheet
Product RangeSherlock 35507 Series
No. of Positions8Positions
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Sherlock 35507 Series
No. of Positions
8Positions
For Use With
Molex Micro-Latch 50212 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 355070800
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
