Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35363-0360Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57R9773
Product RangeSherlock 35363 Series
Also Known AsGTIN UPC EAN: 822348260430
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.229 |
Price for:Each
Minimum: 20000
Multiple: 20000
$4,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35363-0360Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57R9773
Product RangeSherlock 35363 Series
Also Known AsGTIN UPC EAN: 822348260430
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSherlock 35363 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 353630360 is a 3-position 1-row right-angle PCB Header with tin-plated brass contacts and natural colour nylon insulator. It mates with 35507 Sherlock™ wire-to-board housing.
- UL94V-0 Flammability
- 2A Maximum current per contact
- 125V Maximum voltage
Applications
Automotive, Consumer Electronics, Security
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
Sherlock 35363 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35363-0360
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
