Print Page
35312-0660
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 6 Contacts, Through Hole Straight, 35312 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0660Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57R9717 |
| Product Range | 35312 Series |
| Your Part Number | |
| Technical Datasheet |
3,271 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 25+ | $0.186 |
| 50+ | $0.171 |
| 100+ | $0.153 |
| 500+ | $0.140 |
| 1000+ | $0.134 |
| 5000+ | $0.124 |
| 10000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0660Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 57R9717 |
| Product Range | 35312 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 35312 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 35312-0660
2 Products Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | 35312 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
