Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0260Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 39AH6128 |
| Product Range | 35312 Series |
| Your Part Number | |
| Technical Datasheet |
16,237 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.139 |
| 100+ | $0.138 |
| 250+ | $0.136 |
| 500+ | $0.135 |
| 1000+ | $0.133 |
| 2500+ | $0.131 |
| 5000+ | $0.129 |
| 10000+ | $0.112 |
Price for:Each
Minimum: 10
Multiple: 10
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35312-0260Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 39AH6128 |
| Product Range | 35312 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | 35312 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | 35312 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 3A |
Technical Docs (1)
Alternatives for 35312-0260
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
