Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35180-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H7098
Product RangeVersaBlade 35180 Series
Also Known AsGTIN UPC EAN: 800754249805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 7200+ | $0.456 |
Price for:Each
Minimum: 7200
Multiple: 7200
$3,283.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35180-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H7098
Product RangeVersaBlade 35180 Series
Also Known AsGTIN UPC EAN: 800754249805
Technical Datasheet
Product RangeVersaBlade 35180 Series
No. of Positions4Positions
Pitch Spacing8.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35180 Series
No. of Positions
4Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
8.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35180-0400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
