Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35150-0410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH1062
Product RangeVersaBlade 35150 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 10+ | $0.373 |
| 25+ | $0.351 |
| 50+ | $0.338 |
| 100+ | $0.325 |
| 250+ | $0.309 |
| 500+ | $0.305 |
| 1000+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01AH1062
Product RangeVersaBlade 35150 Series
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions4Positions
Pitch Spacing6.2mm
SVHCTo Be Advised
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
4Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 35150-0410
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
