Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34959-0347
Newark Part No.85AJ7475
Product RangeMini50 34959 Series
Your Part Number
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.140 |
| 25+ | $2.060 |
| 50+ | $1.980 |
| 100+ | $1.930 |
| 250+ | $1.880 |
| 500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34959-0347
Newark Part No.85AJ7475
Product RangeMini50 34959 Series
Technical Datasheet
Product RangeMini50 34959 Series
No. of Positions34Positions
For Use WithMolex CTX50 Series Unsealed Socket Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34959 Series
No. of Positions
34Positions
Connector Body Material
-
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex CTX50 Series Unsealed Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
