Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-2011Copy
Newark Part No.88AH3349
Product RangeMX150 34951 Series
Your Part Number
7,036 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.410 |
| 25+ | $2.050 |
| 50+ | $2.020 |
| 100+ | $1.990 |
| 250+ | $1.960 |
| 500+ | $1.880 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-2011Copy
Newark Part No.88AH3349
Product RangeMX150 34951 Series
Technical Datasheet
Product RangeMX150 34951 Series
Gender-
No. of Positions20Positions
For Use WithMolex MX150 33472 Series Female Sealed Connector Assembly
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 34951 Series
No. of Positions
20Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
-
For Use With
Molex MX150 33472 Series Female Sealed Connector Assembly
IP Rating
-
Current Rating
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
