Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34951-0811
Newark Part No.42AH2528
Product RangeMX150 34951 Series
Your Part Number
Technical Datasheet
7,682 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.110 | $0.717 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-0811
Newark Part No.42AH2528
Product RangeMX150 34951 Series
Technical Datasheet
Product RangeMX150 34951 Series
Gender-
No. of Positions8Positions
For Use WithMolex MX150 33472 Series Female Sealed Connector Assembly
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 34951 Series
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
-
For Use With
Molex MX150 33472 Series Female Sealed Connector Assembly
IP Rating
-
Current Rating
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability