Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-6140Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58Y4046
Product RangeMXP120 Sealed 34900 Series
Also Known AsGTIN UPC EAN: 889056198035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.830 |
| 25+ | $1.770 |
| 50+ | $1.710 |
| 100+ | $1.650 |
| 250+ | $1.500 |
| 500+ | $1.400 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-6140Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58Y4046
Product RangeMXP120 Sealed 34900 Series
Also Known AsGTIN UPC EAN: 889056198035
Technical Datasheet
Product RangeMXP120 Sealed 34900 Series
No. of Positions6Positions
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP RatingIPX8
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
MXP120 sealed receptacle connector is designed to perform in harsh environments. It can replace 1.50mm systems in space-constrained safety-restraint, body electronics and powertrain applications.
- Female receptacles with independent secondary locking
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Compatible with AK and USCAR interfaces
- Single wire seal (SWS) connection system with robust perimeter seal
- Accommodates wire gauges up to 1.00mm²
- Black housing with long shroud
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 Sealed 34900 Series
No. of Positions
6Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating
IPX8
Current Rating
13A
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 34900-6140
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
