Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34900-2121
Newark Part No.58Y4040
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197625
Your Part Number
1,317 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.684 | $0.123 |
| 10+ | $0.660 | $0.123 |
| 25+ | $0.646 | $0.123 |
| 50+ | $0.631 | $0.123 |
| 100+ | $0.617 | $0.123 |
| 250+ | $0.602 | $0.123 |
| 500+ | $0.588 | $0.123 |
| 1000+ | $0.578 | $0.123 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34900-2121
Newark Part No.58Y4040
Product RangeMXP120 34900
Also Known AsGTIN UPC EAN: 889056197625
Technical Datasheet
Product RangeMXP120 34900
No. of Positions2Positions
For Use WithAMP 1.2 LL SWS Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIPX8
IP RatingIPX8
Voltage Rating500VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Product Overview
The MXP120 34900 series blade female connector housing made of PA SPS resin. It is suitable for sealed safety-restraint, body electronics and powertrain applications.
- Per ISO3795 or GMW3191 flammability
- Operating temperature range from -40°C to 125°C
Applications
Automotive, Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
MXP120 34900
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IPX8
Current Rating
13A
Gender
Receptacle
For Use With
AMP 1.2 LL SWS Socket Contacts
IP Rating
IPX8
Voltage Rating
500VDC
SVHC
Decamethylcyclopentasiloxane
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
