Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34897-8201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel22AJ2267
Cut Tape67AH3733
Product RangeMini50 34897 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.850 | $11.85 |
| Total Price | $11.85 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $11.660 |
| 25+ | $10.580 |
| 50+ | $9.510 |
| 100+ | $8.580 |
| 250+ | $3.760 |
| 500+ | $3.520 |
| 1000+ | $3.360 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $3.170 |
| 1000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-8201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel22AJ2267
Cut Tape67AH3733
Product RangeMini50 34897 Series
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts20Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
20Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
4A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 34897-8201
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
