Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34897-6120Copy
Newark Part No.
Re-Reel37AC0357
Cut Tape37AC0357
Product RangeMini50 34897 Series
Also Known AsGTIN UPC EAN: 889056568289
Your Part Number
339 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.867 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.100 | $0.867 |
| 10+ | $6.440 | $0.867 |
| 25+ | $6.350 | $0.867 |
| 50+ | $6.260 | $0.867 |
| 100+ | $6.170 | $0.867 |
| 250+ | $5.280 | $0.867 |
| 500+ | $5.020 | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-6120Copy
Newark Part No.
Re-Reel37AC0357
Cut Tape37AC0357
Product RangeMini50 34897 Series
Also Known AsGTIN UPC EAN: 889056568289
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (04-Feb-2026)
Alternatives for 34897-6120
1 Product Found
Product Overview
Delivering 50% space savings over traditional USCAR 0.64mm connectors with smaller terminals to fit more signals into vehicle interiors, the Mini50 unsealed connector system is approved as the industry's only USCAR 050 interface.
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
