Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34791-0081Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AH1046 |
| Product Range | Mini50 34791 |
| Your Part Number | |
| Technical Datasheet |
1,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.010 |
| 25+ | $0.978 |
| 50+ | $0.945 |
| 100+ | $0.911 |
| 250+ | $0.852 |
| 500+ | $0.789 |
| 1000+ | $0.714 |
Price for:Each
Minimum: 10
Multiple: 10
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34791-0081Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AH1046 |
| Product Range | Mini50 34791 |
| Technical Datasheet | |
| Product Range | Mini50 34791 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Positions |
| For Use With | Molex CTX50 560023 Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| IP Rating | - |
| Voltage Rating | 500V |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini50 34791 |
|---|---|
| No. of Positions | 8Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| IP Rating | - |
| Current Rating | 4A |
| Gender | Receptacle |
|---|---|
| For Use With | Molex CTX50 560023 Series Socket Contacts |
| IP Rating | - |
| Voltage Rating | 500V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 34791-0081
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
