Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34736-2002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel01AH9352
Re-Reel26AH0743RL
Cut Tape26AH0743
Product RangeMX64 34736 Series
Your Part Number
3,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.141 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 25+ | $0.124 |
| 50+ | $0.110 |
| 100+ | $0.100 |
| 500+ | $0.089 |
| 1000+ | $0.082 |
| 5000+ | $0.076 |
| 10000+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.061 |
| 18000+ | $0.058 |
| 36000+ | $0.055 |
| 54000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34736-2002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel01AH9352
Re-Reel26AH0743RL
Cut Tape26AH0743
Product RangeMX64 34736 Series
Technical Datasheet
Product RangeMX64 34736 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX64 34736 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex MX64 31403/34566 & 34576 Series Receptacle Housings
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
