Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34691-6200
Newark Part No.52X6615
Product RangeStac64 34691 Series
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.280 |
| 25+ | $3.150 |
| 50+ | $3.100 |
| 100+ | $3.000 |
| 250+ | $2.780 |
| 500+ | $2.760 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34691-6200
Newark Part No.52X6615
Product RangeStac64 34691 Series
Technical Datasheet
Product RangeStac64 34691 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts20Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Stac64 34691 Series
No. of Contacts
20Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
10A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate